Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82793C0474N215
Manufacturer Part #:

B82793C0474N215

Manufacturer:

Description: Common Mode Filters / Chokes 470uH 700mA 30% 7.1x6mm SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Inductance: 470 uH
Tolerance: 30 %
Maximum DC Current: 700 mA
Maximum DC Resistance: 0.2 Ohms
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Series: B82793C0/S0
Case Height: 4.8 mm
Case Length: 7.1 mm
Case Width: 6 mm
Dimensions: 6 mm W x 7.1 mm L x 4.8 mm H
Packaging: Reel
Product: Chokes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,715 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.09
  10: $2.38
  25: $2.16
  100: $1.96
  250: $1.80
  500: $1.69
  1,000: $1.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.59
  5,000: $1.47
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
AT91RM9200-QU-002
ARM Microcontrollers - MCU 16kB SRAM 180MHz - PWM
Atmel
1: $20.69
LM2576S-ADJ/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $2.52
ANT-2.4-WRT-UFL
Antennas 2.4GHz Compact Ant. UFL Connector
Linx Technologies
1: $13.26
CP2105-F01-GM
I/O Controller Interface IC USB to Dual UART bridg ...
Silicon Labs
1: $1.98
AP.12F.07.0045A
Antennas GPS 24DB PTCH ANT MOD 57MM 1.13 U.FL
Taoglas
1: $16.20
53748-0608
Board to Board & Mezzanine Connectors 60POS 3MM SM ...
Molex
1: $3.08
47950-0001
Antennas WIFI 2.4/5G ANTENNA 9*100MM ASSY
Molex
1: $4.95
NFM21PC475B1A3D
EMI/RFI Suppressors & Ferrites 0805 4.7uF +/-20% D ...
Murata Electronics
1: $0.49
FOD4208
Triac & SCR Output Optocouplers 800V RANDOM PHASE ...
Fairchild Semiconductor
1: $3.55
EMIF02-AV01F3
EMI Filters 2-Line EMI Filter AV ESD Protection
STMicroelectronics
1: $0.72
FPF1038UCX
Power Switch ICs - Power Distribution Low On-Res S ...
Fairchild Semiconductor
1: $0.75
SD2931-10
Transistors RF MOSFET Power N-Ch 125 Volt 20A
STMicroelectronics
1: $65.12
ADF08S04
DIP Switches / SIP Switches 8 POS FLUSH ACT
TE Connectivity / Alcoswitch
1: $2.41
B82793C0225N265
Common Mode Filters / Chokes 2.2mH 500mA 7.1x6mm S ...
EPCOS
1: $2.52
SF-1206S100-2
Fuses 1.00A 63V Fuse Slow Blow
Bourns
1: $0.68
TLV431BQDBVTE4
Voltage & Current References Lo-Vtg Adj Precision ...
Texas Instruments
1: $1.29
LQH43MN6R8K03L
Fixed Inductors 6.8uH 10%
Murata Electronics
1: $0.56
GRM2165C2A132JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.10
UCC2806N
Current Mode PWM Controllers Low Power Dual Out Cu ...
Texas Instruments
1: $11.27

162316195 164372623 194442353 103804824 195939345 141836934 176704236