Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82790C105N240
Manufacturer Part #:

B82790C105N240

Manufacturer:

Description: Common Mode Filters / Chokes 1.0mH 500mA 170mohms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Inductance: 1 mH
Tolerance: - 30 %, + 50 %
Maximum DC Current: 500 mA
Maximum DC Resistance: 170 mOhms
Termination Style: SMD/SMT
Series: B82790C0
Case Height: 4.9 mm
Case Length: 9 mm
Case Width: 6 mm
Core Material: Ferrite
Dimensions: 6 mm W x 9 mm L x 4.9 mm H
Packaging: Reel
Product: Chokes
Factory Pack Quantity: 1500
Type: Common Mode Choke, Ring Core
Part # Aliases: B82790C0105N240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
582 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.29
  50: $2.63
  100: $2.10
  500: $1.97
  1,000: $1.84
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $1.80
  3,000: $1.78
  4,500: $1.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLV2372IDR
Operational Amplifiers - Op Amps Dual 3MHz R-R Op ...
Texas Instruments
1: $1.72
DS1225AD-150+
NVRAM 64k Nonvolatile SRAM
Maxim Integrated
1: $21.64
DS2Y-S-DC24V
Low Signal Relays - PCB 2A 24VDC DPDT SEALED PCB
Panasonic Electric Works
1: $2.82
ELL-ATV820M
Fixed Inductors 82UH 1.1A COIL PWR CHOKE
Panasonic Electronic Components
1: $1.43
39-28-1063
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $0.98
WSL2010R5000FEA
Current Sense Resistors - SMD 1/2watt .5ohms 1%
Vishay/Dale
1: $1.07
GRM31MR71H105KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.13
43045-0412
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.96
DEBB33F102KA3B
Ceramic Disc Capacitors 1000pF 3150volts B 10%
Murata Electronics
1: $0.45
ANT-916-CW-RH
Antennas RPSMA Reduced Height 1/4 Wave Whip 916MHz
Linx Technologies
1: $6.57
DEHR33D102KA3B
Ceramic Disc Capacitors 1000pF 2000volts R 10%
Murata Electronics
1: $0.48
SMBJ24A
TVS Diodes - Transient Voltage Suppressors 24Vr 60 ...
Littelfuse
1: $0.38
WSR35L000FEA
Current Sense Resistors - SMD 3watts .005ohms 1%
Vishay/Dale
1: $1.87
CD4047BM96
Monostable Multivibrator CMOS Lo-Pwr Mono/A- stabl ...
Texas Instruments
1: $0.47
254-PB509-ROX
Audio Indicators & Alerts PIEZO BUZZER
Kobitone
1: $2.18
MAX144BEUA+
Analog to Digital Converters - ADC 12-Bit 2Ch 108k ...
Maxim Integrated
1: $19.43
1N4148W-V-GS18
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.09
BC856BWT1G
Transistors Bipolar - BJT 100mA 80V PNP
ON Semiconductor
1: $0.18
L78M05ABDT-TR
Linear Regulators - Standard 5.0V 0.5A Positive
STMicroelectronics
1: $0.64
RG2012N-562-W-T1
Thin Film Resistors - SMD 1/10W 5.6K ohm 0.05% 10p ...
Susumu
1: $1.32

000000001