|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B82789C223N2
Manufacturer Part #:

B82789C223N2

Manufacturer:

Description:
Common Mode Filters / Chokes 22uH 250mA 580mohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Inductance: 22 uH
Maximum DC Current: 250 mA
Maximum DC Resistance: 580 mOhms
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Package / Case: 1812 (4532 metric)
Packaging: Reel
Factory Pack Quantity: 2500
Part # Aliases: B82789C0223N002
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGA5L1C0G2A104J160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,012
2450BM14E0003T Signal Conditioning 123,219
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,040
ACPL-217-500E Transistor Output Optocouplers 32,868
ACPL-247-500E Transistor Output Optocouplers 12,902
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,803,302
PIC32MX460F512L-80I/PT 32-bit Microcontrollers - MCU 2,249
ADS1251U Analog to Digital Converters - ADC 1,069
LP2985-33DBVR LDO Voltage Regulators 21,835
UWX1E4R7MCL2GB Aluminum Electrolytic Capacitors - SMD 10,896
Real Time Availability
Stock:
4,560 Can Ship Immediately

On Order:
0

Factory Lead-Time:
46 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.43
10:
$2.27
100:
$1.69
500:
$1.43
$1.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.924
$0.893
$0.862
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195371018 173867908 129527177 126653494 157914109 161858062 182343464 106110656 131121624