Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82789C0104N002
Manufacturer Part #:

B82789C0104N002

Manufacturer:

Description:
Common Mode Filters / Chokes 100uH 150mA -30%/50% 5.2x3.2mm SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Inductance: 100 uH
Tolerance: - 30 %, + 50 %
Maximum DC Current: 150 mA
Maximum DC Resistance: 1.5 Ohms
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Package / Case: 1812 (4532 metric)
Case Length: 4.5 mm
Case Width: 3.2 mm
Case Height: 3 mm
Brand: EPCOS / TDK
Case Diameter: 5.2 mm
Core Material: Ferrite
Dimensions: 5.2 mm Dia. x 3.2 mm W x 4.5 mm L x 3 mm H
Packaging: Reel
Product: Chokes
Series: B82789
Factory Pack Quantity: 2500
Test Frequency: 50 Hz
Part # Aliases: ACT45B-101-2PTL003
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 30,616
PDS5100H-13 Schottky Diodes & Rectifiers 9,953
GCM188R71E474KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,547
G6J-2FS-Y-TR DC5 Low Signal Relays - PCB 837
25LC256-H/SN EEPROM 4,644
PIC24HJ256GP610A-H/PF 16-bit Microcontrollers - MCU 198
245046060600829+ Board to Board & Mezzanine Connectors 4,350
HSMS-2800-TR1G Schottky Diodes & Rectifiers 5,420
MICROSMD005F-2 Resettable Fuses - PPTC 34,239
ECS-3963-400-AU-TR Standard Clock Oscillators 75
Real Time Availability
Stock:
27,036 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.15
  10: $2.00
  100: $1.49
  500: $1.26
  1,000: $1.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.857
  5,000: $0.836
  10,000: $0.806
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147216486 141836934 176704236 195371018 173867908 129527177 126653494 157914109 161858062 162316195 182343464 106110656 131121624 164372623