Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82732R2901B30
Manufacturer Part #:

B82732R2901B30

Manufacturer:

Description: Fixed Inductors 2 X 27mH 0.9A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 230 uH
Tolerance: - 30 %, + 50 %
Maximum DC Current: 0.9 A
Maximum DC Resistance: 750 Ohms
Dimensions: 12.5 mm W x 21 mm L x 15.5 mm H
Termination Style: Radial
Case Height: 15.5 mm
Case Length: 21 mm
Case Width: 12.5 mm
Packaging: Tray
Factory Pack Quantity: 640
Part # Aliases: B82732R2901B030
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,230 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.89
  50: $1.50
  100: $1.26
  500: $1.08
  1,000: $1.01
  2,000: $0.96
  5,000: $0.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
ANT-2.45-CHP-T
Antennas 2.45GHz Chip Ant.
Linx Technologies
1: $1.55
AI-1440-TWT-12V-R
Audio Indicators & Alerts 12V 80dBA 4000Hz
PUI Audio
1: $3.01
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
MCZ33996EK
Switching Converters, Regulators & Controllers 16 ...
Freescale Semiconductor
1: $5.14
CSD25401Q3
MOSFET P-Ch NexFET Power MOSFETs
Texas Instruments
1: $0.98
STTH8R06G-TR
Rectifiers 8.0 Amp 600 Volt
STMicroelectronics
1: $0.75
FBMH1608HM601-T
EMI Filter Beads, Chokes & Arrays FER BD HI CUR CH ...
Taiyo Yuden
1: $0.38
62409-1
Terminals .250 PCB TAB
TE Connectivity / AMP
1: $0.15
8-215083-6
Headers & Wire Housings .050 PLG 2X08P WIRE
TE Connectivity / AMP
1: $2.25
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
MAX323CSA+
Analog Switch ICs Precision Single Supply SPST
Maxim Integrated
1: $3.59
PIC16C54-XTI/P
8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O S ...
Microchip Technology
1: $3.56
BZX79-C16,143
Zener Diodes Diode Zener Single 16.2V 5% 500mW 2-P ...
NXP Semiconductors
1: $0.13
Q12P1CXXB24E
LED Panel Mount Indicators INDICATOR 24V 12MM PROM ...
Apem
1: $14.56
1604254-1
Pin & Socket Connectors 9P BULKHEAD CONN SEALED
TE Connectivity
1: $2.27
RNF-100-1/2-BK-STK
Heat Shrink Tubing and Sleeves HS-TUBING 12.7MM BK ...
TE Connectivity / Raychem
4: $0.74
S-4-E-7-G S/C
Contact Probes HEADED 90 DEG CONVEX
IDI
1: $5.02
8-215079-4
Board to Board & Mezzanine Connectors FOB 14P TOP ...
TE Connectivity / AMP
1: $1.97
S-2-E-7-G D/C
Contact Probes 90 DEG CONVEX PROBE
IDI
1: $2.79

000000001