Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82723J2102N1
Manufacturer Part #:

B82723J2102N1

Manufacturer:

Description: Fixed Inductors 27mH 1.0A Vertical Core
Silverlight Page 1,225, Mouser Enhanced Catalog
PDF Page 1,225, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 27 mH
Tolerance: 30 %
Maximum DC Current: 1 A
Maximum DC Resistance: 750 mOhms
Dimensions: 18.6 mm W x 28 mm L x 30.5 mm H
Termination Style: Through Hole
Case Height: 30.5 mm
Case Length: 28 mm
Case Width: 18.6 mm
Core Material: Ferrite
Packaging: Tray
Product: Inductors
Series: B82723A/J
Factory Pack Quantity: 320
Type: Current-compensated Ring Core Double Chokes
Part # Aliases: B82723J2102N001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
267 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.77
  10: $3.09
  25: $2.85
  100: $2.71
  500: $2.26
  1,000: $2.15
  5,000: $2.05
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
DLP11SA900HL2L
Common Mode Filters / Chokes 90Ohm 20% 100MHz
Murata Electronics
1: $0.53
DS1216C
Memory Controllers SmartWatch RAM
Maxim Integrated
1: $50.02
MC33887APVW
Motor / Motion / Ignition Controllers & Drivers H- ...
Freescale Semiconductor
1: $5.37
SI2333DS-T1-E3
MOSFET 12V 5.3A 1.25W 32 mohms @ 4.5V
Vishay/Siliconix
1: $0.68
BQ24450DW
Battery Management Sealed Lead Acid Batt Charge Cn ...
Texas Instruments
1: $7.42
MAX4311ESD+
Video Amplifiers MultiCh Video MUX-Amp
Maxim Integrated
1: $8.15
440LD22-R
Ceramic Disc Capacitors 2200pF Y5U 20% X1, 400Vac/ ...
Vishay/Cera-Mite
1: $0.78
BFC233820474
Film Capacitors .47uF 20% 310volts
Vishay/BC Components
1: $1.94
43030-0002
Headers & Wire Housings TERMINAL 20-24 REEL
Molex
12000: $0.05
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
5177984-1
Board to Board & Mezzanine Connectors 40P 5mm PLUG ...
TE Connectivity / AMP
1: $2.70
ERA-3AEB2740V
Thin Film Resistors - SMD 0603 274ohm 0.1% 25ppm
Panasonic Electronic Components
1: $0.51
SN74ABT162245DL
Bus Transceivers Tri-State 16-Bit Bus
Texas Instruments
1: $1.72
WSL2512R0500FEB
Current Sense Resistors - SMD 1watt .05ohms 1%
Vishay/Dale
1: $1.31
ELC-18B151L
Fixed Inductors 150UH RADIAL COIL CHOKE
Panasonic Electronic Components
1: $1.35
SDR0302-1R8ML
Fixed Inductors 1.8uH 20% SMD
Bourns
1: $0.42
SN74ALVCH16244DLR
Buffers & Line Drivers Tri-State 16-Bit
Texas Instruments
1: $2.03
SN74ALVCH16601DL
Universal Bus Functions 18bit Univ Bus
Texas Instruments
1: $2.97
SN74ALVTH16601DLR
Universal Bus Functions 2.5/3.3V 18bit Univ
Texas Instruments
1: $4.62

000000001