Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82722A2501N1
Manufacturer Part #:

B82722A2501N1

Manufacturer:

Description: Fixed Inductors 350uH 0.5A 30% 23.3x19.5mm Radial
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 350 uH
Tolerance: 30 %
Maximum DC Current: 0.5 A
Maximum DC Resistance: 1200 mOhms
Operating Temperature Range: - 25 C to + 60 C
Dimensions: 19.5 mm W x 23.3 mm L x 25.4 mm H
Termination Style: Radial
Case Height: 25.4 mm
Case Length: 23.3 mm
Case Width: 19.5 mm
Core Material: Ferrite
Packaging: Bulk
Product: Chokes
Series: B82722A
Factory Pack Quantity: 600
Type: Power Line Chokes
Part # Aliases: B82722A2501N001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
522 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.57
  10: $1.98
  25: $1.49
  100: $1.28
  250: $1.19
  500: $1.10
  1,000: $1.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
STM32F372C8T6
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72 ...
STMicroelectronics
1: $5.91
STM32F372VBT6
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72 ...
STMicroelectronics
1: $6.78
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
LM8272MM/NOPB
Operational Amplifiers - Op Amps RRIO HI OTPT UNLI ...
Texas Instruments
1: $2.79
AMC1200SDUBR
Isolation Amplifiers 4kV peak Iso Amp
Texas Instruments
1: $4.95
MAX17122ETL+
DC/DC Switching Regulators Multiple-Output Power-S ...
Maxim Integrated
1: $7.09
LM22676MR-ADJ/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $4.05
28A0593-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.88
REF3025AIDBZR
Voltage & Current References 2.5V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
MAX6951CEE+
LED Display Drivers 2.7-5.5V 5&8 Digit LED Display ...
Maxim Integrated
1: $11.98
04023C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
AVX
1: $0.40
TPS3808G33DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
MAX4223EUT+T
High Speed Operational Amplifiers 1GHz Current Fee ...
Maxim Integrated
1: $8.57
TMS320DM368ZCE
Processors - Application Specialized Digital Media ...
Texas Instruments
1: $53.60
TC6320TG-G
MOSFET 200V 8.0/7.0Ohm
Supertex
1: $2.15
5055558-4
Power to the Board P-TAP 10P 300X100 W/SCRW
TE Connectivity / AMP
1: $3.86
LD1084V
Low Dropout Regulators - LDO 2.85-30V 5.0A Adj
STMicroelectronics
1: $1.63
ACS 5s 10R J T&R
Wirewound Resistors - Through Hole 5W 10 ohm 5% T/ ...
Arcol
1: $0.95
MAX362CPE+
Analog Switch ICs Precision Quad SPST
Maxim Integrated
1: $6.43

141836934 176704236 149320714