Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82721K2362N1
Manufacturer Part #:

B82721K2362N1

Manufacturer:

Description:
Common Mode Filters / Chokes 0.4mH 3.6A 35mohms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Inductance: 400 uH
Tolerance: 30 %
Maximum DC Current: 3.6 A
Maximum DC Resistance: 35 mOhms
Termination Style: Radial
Case Length: 18.2 mm
Case Width: 13.2 mm
Case Height: 20.3 mm
Core Material: Ferrite
Packaging: Bulk
Product: Power Inductors
Series: B82721K
Shielding: Unshielded
Factory Pack Quantity: 720
Test Frequency: 10 kHz to 100 kHz
Part # Aliases: B82721K2362N001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3D-SF Memory Card Connectors 15,846
ABM3-8.000MHz-D2Y-T Crystals 32,391
SL44-E3/57T Schottky Diodes & Rectifiers 12,682
B72207S0200K101 Varistors 27,646
53047-0410 Headers & Wire Housings 13,114
BLM21PG600SN1D EMI Filter Beads, Chips & Arrays 74,647
MUN5233DW1T1G Bipolar Transistors - Pre-Biased 61,383
NCP803SN293T1G Supervisory Circuits 16,530
R-78B3.3-1.0 Non-Isolated DC/DC Converters 346
SLP3-150-100-F LED Light Pipes 6,273
Real Time Availability
Stock:
1,194 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.62
  10: $2.42
  100: $1.70
  500: $1.37
  1,000: $1.25
  2,500: $1.21
  5,000: $1.17
  10,000: $1.13
  25,000: Quote

To add to a project, please Log In.

129527177 161858062 162316195 164372623