Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82498F3221J
Manufacturer Part #:

B82498F3221J

Manufacturer:

Description: Fixed Inductors 220nH 320mA 5% 2x1.3mm SMD
Silverlight Page 1,226, Mouser Enhanced Catalog
PDF Page 1,226, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Fixed Inductors
RoHS: RoHS Compliant By Exemption Details
Inductance: 220 nH
Tolerance: 5 %
Maximum DC Current: 320 mA
Maximum DC Resistance: 0.7 Ohms
Self Resonant Frequency: 950 MHz
Q Minimum: 45
Dimensions: 1.3 mm W x 2 mm L x 1.4 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Case Height: 1.4 mm
Case Length: 2 mm
Case Width: 1.3 mm
Core Material: Ceramic
Packaging: Reel
Series: SIMID 0805-F
Factory Pack Quantity: 3000
Test Frequency: 100 MHz
Part # Aliases: B82498F3221J000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,846 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.79
  50: $0.584
  100: $0.526
  500: $0.456
  1,000: $0.385
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.252
  6,000: $0.244
  9,000: $0.236
  12,000: $0.235
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
T491D476K025AT
Tantalum Capacitors - Solid SMD 47UF 25V D
Kemet
1: $1.53
TR/3216FF2-R
Fuses 32VAC/DC 2A Fast Acting Chip Fuse
Cooper Bussmann
1: $0.57
MCP1700T-3302E/MB
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
B82498F3681J
Fixed Inductors 680 uH 80mA 5% 2x1.2mm SMD
EPCOS
1: $0.79
ICL7662CBA+
Charge Pumps CMOS Voltage Converter
Maxim Integrated
1: $4.03
LOG112AID
Logarithmic Amplifiers Precision Log & Log Ratio A ...
Texas Instruments
1: $18.79
HSMG-C150
Standard LEDs - SMD Green Diffused 572nm 8mcd
Avago Technologies
1: $0.16
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
5555153-1
Ethernet & Telecom Connectors LPF R/A MOD RJ45
TE Connectivity / AMP
1: $1.50
B82498F3471J
Fixed Inductors 470nH 190mA 5% 2.3x1.7mm SMD
EPCOS
1: $0.79
B82498F3680J
Fixed Inductors 68nH 500mA 5% 2x1.3mm SMD
EPCOS
1: $0.79
NC7WV14P6X
Inverters Dual Inverter
Fairchild Semiconductor
1: $0.46
B82498F3101J
Fixed Inductors 100nH 450mA 5% 2x1.3mm SMD
EPCOS
1: $0.79
B82498F3470J
Fixed Inductors 47 uH 600mA 5% 2.3x1.7mm SMD
EPCOS
1: $0.79
26-60-5030
Headers & Wire Housings R/A PCB HDR 3P TIN FRICTIO ...
Molex
1: $0.46
B82498F3331J
Fixed Inductors 330nH 220mA 5% 2.3x1.7mm SMD
EPCOS
1: $0.79
B82498B1102J
Fixed Inductors 1uH 7.96MHz 250mA 5%
EPCOS
1: $0.59
LQW18AN62NG00D
Fixed Inductors 0603 62nH +/-2% DCR 0.51ohm
Murata Electronics
1: $0.31
PGB1010603MRHF
ESD Suppressors PULSEGUARD 0603 HALOGEN FREE
Littelfuse
1: $0.31

147033035 141836934 176704236