Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82479A1473M
Manufacturer Part #:

B82479A1473M

Manufacturer:

Description: Fixed Inductors 47uH 2.6A 20 % 18.54x15.24mm SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 47 uH
Tolerance: 20 %
Maximum DC Current: 2.6 A
Maximum DC Resistance: 0.087 Ohms
Operating Temperature Range: - 55 C to + 150 C
Dimensions: 15.24 mm W x 18.54 mm L x 7.11 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Case Height: 7.11 mm
Case Length: 18.54 mm
Case Width: 15.24 mm
Core Material: Ferrite
Packaging: Reel
Product: Power Inductors
Series: B82479A1
Factory Pack Quantity: 250
Part # Aliases: B82479A1473M000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
209 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.89
  10: $1.78
  25: $1.54
  100: $1.45
Reel of 250
To purchase full reel, order in multiples of 250:
  250: $1.24
  500: $1.17
  1,000: $1.07
  5,000: $0.69
  10,000: $0.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71A476KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.25
TPS5450DDAR
DC/DC Switching Regulators 5A Wide Input Step Down ...
Texas Instruments
1: $5.06
DLP11SN900HL2L
Common Mode Filters / Chokes Common mode choke SMD
Murata Electronics
1: $0.47
LM3410XMF/NOPB
LED Lighting Drivers Constant Crnt Boost & SEPIC L ...
Texas Instruments
1: $2.70
AP2151WG-7
Power Switch ICs - USB 0.5A 2.7V-5.5V
Diodes Inc.
1: $0.93
591-3001-013F
LED Circuit Board Indicators Red/Green 628/570nm 6 ...
Dialight
1: $1.99
PIC18F87K90-I/PT
8-bit Microcontrollers - MCU 128kB Flash 4kB RAM L ...
Microchip Technology
1: $5.76
SN74AVCH8T245PWR
Translation - Voltage Levels 4B Dual Supply Bus Tr ...
Texas Instruments
1: $1.56
HEF4541BP,652
Timers & Support Products PROGRAMMABLE TIMER
NXP Semiconductors
1: $1.27
150225K100LE
Film Capacitors 2.2uF 100V 10%
Cornell Dubilier
1: $1.71
HSMS-C190
Standard LEDs - SMD Red Diffused 626nm 10mcd
Avago Technologies
1: $0.16
RK73H1ETTP75R0F
Thick Film Resistors - SMD 1/16watts 75ohms 1%
KOA Speer
1: $0.10
ERJ-2RKF4991X
Thick Film Resistors - SMD 0402 4.99Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
MCP6V06-E/SN
Operational Amplifiers - Op Amps SNGL Auto-Zero Op ...
Microchip Technology
1: $1.82
NMA1205DC
DC/DC Converters 1W DUAL 12V/5V DIP Dual Output
Murata Power Solutions
1: $9.21
B82479A1104M
Fixed Inductors 100uH 1.8A 20 % 18.54x15.24mm SMD
EPCOS
1: $1.89
ECA-1EM331
Aluminum Electrolytic Capacitors - Leaded 330uF 25 ...
Panasonic Electronic Components
1: $0.33
0154004.DR
Fuses Fuseblock w/ fuse 4A OMNI BLOK 154
Littelfuse
1: $1.60
5KP33CA
TVS Diodes - Transient Voltage Suppressors 33Vso 2 ...
Littelfuse
1: $2.98
BZX84C3V6-7-F
Zener Diodes 3.6V 350mW
Diodes Inc.
1: $0.22

141836934 176704236 143918297