|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B82479A1332M000
Manufacturer Part #:

B82479A1332M000

Manufacturer:

Description:
Fixed Inductors 3.3uH 14A 20 % 18.54x15.24mm SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 14 A
Maximum DC Resistance: 16 mOhms
Termination Style: SMD/SMT
Length: 18.54 mm
Width: 15.24 mm
Height: 7.11 mm
Series: 0
Brand: EPCOS / TDK
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Part # Aliases: B82479A1332M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 500
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
500:
$0.87
$0.84
$0.81
$0.79
$0.76
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188540893 143918297 176704236 141836934 153951635 114556674 161858062