|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B82477G4474M
Manufacturer Part #:

B82477G4474M

Manufacturer:

Description:
Fixed Inductors 470uH 0.8A 20 % 12.8x12.8mm SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Inductance: 470 uH
Tolerance: 20 %
Maximum DC Current: 800 mA
Maximum DC Resistance: 790 mOhms
Termination Style: SMD/SMT
Length: 12.8 mm
Width: 12.8 mm
Height: 8 mm
Series: Shielded
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 400
Part # Aliases: B82477G4474M000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,478
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
12065C475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,261
FH28-40S-0.5SH(05) FFC & FPC Connectors 2,946
DLW5BSN102SQ2L Common Mode Filters / Chokes 3,399
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,252
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 376,277
GRM155R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 280,077
Real Time Availability
Stock:
898 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.06
10:
$1.93
100:
$1.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$0.939
800:
$0.809
$0.783
$0.756
$0.73
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176704236 141836934 153951635 143918297 137884374 157506949 129527177 114556674 161858062