|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B82477G4392M
Manufacturer Part #:

B82477G4392M

Manufacturer:

Description:
Fixed Inductors 3.9uH 7.5A 20 % 12.8x12.8mm SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Inductance: 3.9 uH
Tolerance: 20 %
Maximum DC Current: 7.5 A
Maximum DC Resistance: 12.5 mOhms
Termination Style: SMD/SMT
Length: 12.8 mm
Width: 12.8 mm
Height: 8 mm
Series: Shielded
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 400
Part # Aliases: B82477G4392M000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS3808G01DBVR Supervisory Circuits 14,474
NRJ6HF Phone Connectors 20,796
FH12S-50S-0.5SH(55) FFC & FPC Connectors 4,849
GCM188R71C105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,465
DSPIC33FJ128GP802-E/MM Digital Signal Processors & Controllers - DSP, DSC 306
MCP1407-E/SN Gate Drivers 4,778
ES2DA-13-F Rectifiers 17,696
CRCW06030000Z0EA Thick Film Resistors - SMD 1,655,409
CRCW06031K00FKEA Thick Film Resistors - SMD 647,880
Real Time Availability
Stock:
678 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.06
10:
$1.93
100:
$1.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$1.13
800:
$0.809
$0.783
$0.756
$0.73
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129815719 195939345 153951635 143918297 176704236 141836934 137884374 157506949 161858062 114556674 129527177