Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82477G2123M000
Manufacturer Part #:

B82477G2123M000

Manufacturer:

Description: Fixed Inductors 12uH 3.5A 20 % 12.3x12.3mm SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Inductance: 12 uH
Tolerance: 20 %
Maximum DC Current: 3.5 A
Maximum DC Resistance: 0.027 Ohms
Dimensions: 12.3 mm W x 12.3 mm L x 6 mm H
Termination Style: SMD/SMT
Case Height: 6 mm
Case Length: 12.3 mm
Case Width: 12.3 mm
Product: SMD Power Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
477 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.84
  10: $1.50
  25: $1.43
  100: $1.30
  250: $1.24
  500: $1.10
  1,000: $0.87
  5,000: $0.829
  10,000: $0.777

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
REF5025AIDGKT
Voltage & Current References Lo Noise Very Lo Drif ...
Texas Instruments
1: $3.48
TPS2042BDGN
Power Switch ICs - USB Dual Current-Limited
Texas Instruments
1: $2.25
C0805C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.30
78253/55MC
Power Transformers 5Vin 5Vout 200mA 1500Vdc 1:1.31 ...
Murata Power Solutions
1: $2.66
0805ZD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.27
B45196H2106K109
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
Kemet
1: $0.33
MMBT3640
Transistors Bipolar - BJT Switching Transistor PNP
Fairchild Semiconductor
1: $0.61
0468003.NR
Fuses 3A Slo-Blo
Littelfuse
1: $1.00
FFV34E0107K--
Film Capacitors 100volt 100uF
AVX
1: $34.66
Si3056-D-FS
Telecom Line Management ICs Si3056 DAA System Side ...
Silicon Labs
360: $3.96
REF3030AIDBZTG4
Voltage & Current References 3.0V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.70
8534-4500PL
Headers & Wire Housings 34P STRT PLRZD SKT
3M Electronic Solutions Division
1: $5.42
LQM21NN1R2K10D
Fixed Inductors 0805 1.2uH 10%
Murata Electronics
1: $0.23
B82477G2102M
Fixed Inductors 1uH 9A 20 % 12.3x12.3mm SMD
EPCOS
1: $2.03
B82477G4562M000
Fixed Inductors 5.6uH 6.7A 20 % 12.8x12.8mm SMD
EPCOS
1: $1.84
DLP31SN221ML2L
Common Mode Filters / Chokes 220Ohm 20% 100MHz
Murata Electronics
1: $1.98
B82432T1333K
Fixed Inductors 33uH 400mA 10% 3.2x4.5mm SMD
EPCOS
1: $1.02
BAT54SW,115
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.19
DR127-331-R
Fixed Inductors 330uH 2A 0.574ohms
Coiltronics / Cooper Bussmann
1: $1.99
LQW18AN82NG00D
Fixed Inductors 0603 82nH
Murata Electronics
1: $0.36

141836934 195939345 176704236 143918297 129815719