Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82477G2103M
Manufacturer Part #:

B82477G2103M

Manufacturer:

Description: Fixed Inductors 10uH 4A 20 % 12.3x12.3mm SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 4 A
Maximum DC Resistance: 0.025 Ohms
Dimensions: 12.3 mm W x 12.3 mm L x 6 mm H
Termination Style: SMD/SMT
Case Height: 6 mm
Case Length: 12.3 mm
Case Width: 12.3 mm
Packaging: Reel
Product: SMD Power Inductors
Factory Pack Quantity: 600
Test Frequency: 1 kHz
Part # Aliases: B82477G2103M000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
480 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.03
  10: $1.92
  25: $1.66
  100: $1.56
  250: $1.33
  500: $1.26
Reel of 600
To purchase full reel, order in multiples of 600:
  600: $1.26
  1,000: $1.15
  5,000: $0.74
  10,000: $0.729

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
DRV135UA
Audio Amplifiers AUDIO LINE DRIVERS
Texas Instruments
1: $5.28
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
MC56F8013VFAE
Digital Signal Processors & Controllers - DSP, DSC ...
Freescale Semiconductor
1: $6.11
C1206C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.94
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
PIC18F25K22-I/SS
8-bit Microcontrollers - MCU 32KB Flash 1536B RAM ...
Microchip Technology
1: $2.80
3214W-1-103E
Trimmer Resistors - SMD 4mm SQ 10K OHM
Bourns
1: $3.20
93LC56BT-I/OT
EEPROM 128x16
Microchip Technology
1: $0.28
1206L016WR
Resettable Fuses 30V 1206 .160A POLYFUSE
Littelfuse
1: $0.45
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
SN74LVCC3245APWR
Translation - Voltage Levels Tri-State Octal Bus
Texas Instruments
1: $0.87
MAX8606ETD+T
Battery Management USB/AC Adapter Li+ Linear Bat C ...
Maxim Integrated
1: $4.84
BQ24600RVAT
Battery Management Standalone Synch Sw- mode Charg ...
Texas Instruments
1: $7.20
PCJ1C331MCL1GS
Aluminum Organic Polymer Capacitors 330uF 16 Volts ...
Nichicon
1: $2.05
MAX3243EIPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.03
24FC1025-I/SM
EEPROM 1024K 128KX8 2.5V HI-SPD SER EE
Microchip Technology
1: $3.60
TMP75AIDR
Board Mount Temperature Sensors Digital w/2-Wire I ...
Texas Instruments
1: $1.65
RN732ATTD2001B25
Thin Film Resistors - SMD 1/10W 2Kohm 0.1% 25ppm
KOA Speer
1: $0.50
VBUS054B-HS3-GS08
ESD Suppressors 5.0 Volt 45 Watt for 4-Line USB Po ...
Vishay Semiconductors
1: $0.70

141836934 176704236 129815719 195939345 143918297