|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B82476B1105M000
Manufacturer Part #:

B82476B1105M000

Manufacturer:

Description:
Fixed Inductors SMT-INDUCTOR 13X9 1000UH 0.3A
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 1 mH
Tolerance: 20 %
Maximum DC Current: 300 mA
Maximum DC Resistance: 2.15 Ohms
Termination Style: SMD/SMT
Length: 12.95 mm
Width: 9.4 mm
Height: 5.08 mm
Brand: EPCOS / TDK
Product: Power Inductors
Factory Pack Quantity: 750
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001