|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B82476B1104M000
Manufacturer Part #:

B82476B1104M000

Manufacturer:

Description:
Fixed Inductors SMT-INDUCTOR 13X9 100UH 1.30A
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 100 uH
Tolerance: 20 %
Maximum DC Current: 1.2 A
Maximum DC Resistance: 230 mOhms
Termination Style: SMD/SMT
Length: 12.95 mm
Width: 9.4 mm
Height: 5.08 mm
Brand: EPCOS / TDK
Product: Power Inductors
Factory Pack Quantity: 750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,510
CM519-32.768KDZF-UT Crystals 11,678
EFM32G222F128-QFP48 ARM Microcontrollers - MCU 1,144
BA6209N Motor / Motion / Ignition Controllers & Drivers 515
DMG3414U-7 MOSFET 4,482
NX2301P,215 MOSFET 16,227
ECS-200-20-4X Crystals 1,808
C1206C150K5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,526
URS1C222MHD Aluminum Electrolytic Capacitors - Leaded 655
Real Time Availability
Stock:
493 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 493 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.46
10:
$1.89
25:
$1.72
100:
$1.56
250:
$1.44
500:
$1.32
$1.21
$1.11
$1.02

To add to a project, please Log In.

000000001