Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82475A1224K
Manufacturer Part #:

B82475A1224K

Manufacturer:

Description: Fixed Inductors 220uH 0.7A 10 % 10.4x9.4mm SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 220 uH
Tolerance: 10 %
Maximum DC Current: 0.7 A
Maximum DC Resistance: 0.73 Ohms
Dimensions: 9.4 mm W x 10.4 mm L x 5.8 mm H
Termination Style: SMD/SMT
Case Height: 5.8 mm
Case Length: 10.4 mm
Case Width: 9.4 mm
Core Material: Ferrite
Packaging: Reel
Product: Inductors
Series: B82475
Factory Pack Quantity: 500
Part # Aliases: B82475A1224K000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.53
  10: $1.24
  25: $1.05
  100: $0.956
  500: $0.862
  1,000: $0.67
  5,000: $0.574
  10,000: $0.516

To add to a project, please Log In.

141836934 176704236 143918297