|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82471A1154K000
Manufacturer Part #:

B82471A1154K000

Manufacturer:

Description:
Fixed Inductors 150uH 0.48A 10 % 6.1x5.6mm SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 150 uH
Tolerance: 10 %
Maximum DC Current: 480 mA
Maximum DC Resistance: 1.1 Ohms
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 6.1 mm x 5.6 mm x 4.9 mm
Case Length: 6.1 mm
Case Width: 5.6 mm
Case Height: 4.9 mm
Brand: EPCOS / TDK
Packaging: Bulk
Product: Power Inductors
Series: to 150 C
Factory Pack Quantity: 2000
Part # Aliases: B82471A1154K
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM1AA-SF-PEJ(21) Memory Card Connectors 30,818
FOD2712A Transistor Output Optocouplers 23,990
AD5412AREZ Digital to Analog Converters - DAC 972
MAX3232ESE+ RS-232 Interface IC 1,945
KPJX-PM-4S DC Power Connectors 9,607
210-251P-BOARD JTAG Debuggers 143
STM32F437ZGT6 ARM Microcontrollers - MCU 328
MOCD217M Transistor Output Optocouplers 9,309
RC0805FR-07300RL Thick Film Resistors - SMD 122,820
RK73H2ATTD2000F Thick Film Resistors - SMD 76,988
Real Time Availability
Stock:
1,304 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.42
  10: $1.34
  100: $1.01
  500: $0.819
  1,000: $0.749
  2,000: $0.734
  10,000: $0.506
  50,000: Quote

To add to a project, please Log In.

129815719 195939345 143918297 141836934 176704236 153951635 114556674 129527177 158907740 157506949 161858062