Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82464A4223K
Manufacturer Part #:

B82464A4223K

Manufacturer:

Description: Fixed Inductors 22uH 2.1A 10% 10x10.4mm SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 22 uH
Tolerance: 10 %
Maximum DC Current: 2.1 A
Maximum DC Resistance: 0.085 Ohms
Operating Temperature Range: - 55 C to + 150 C
Dimensions: 10.4 mm W x 10.4 mm L x 4.8 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Case Height: 4.8 mm
Case Length: 10.4 mm
Case Width: 10.4 mm
Core Material: Ferrite
Packaging: Reel
Product: Power Inductors
Series: B82464A4
Factory Pack Quantity: 750
Part # Aliases: B82464A4223K000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
986 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.90
  10: $1.77
  25: $1.43
  100: $1.34
  250: $1.15
  500: $1.08
Reel of 750
To purchase full reel, order in multiples of 750:
  750: $1.08
  1,000: $0.993
  5,000: $0.638
  10,000: $0.629

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B82462A4103M
Fixed Inductors 10uH 1.15A 20% 6.3x6.3mm SMD
EPCOS
1: $1.20
ST7570
Telecom Line Management ICs S-FSK Power Line Netwo ...
STMicroelectronics
1: $10.52
CGA4J1X5R1C106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.19
ST1S03PUR
DC/DC Switching Regulators 3-16V STEP DOWN
STMicroelectronics
1: $1.71
MSR320R
Audio Indicators & Alerts CONSTANT, 3-20VDC MEDIUM ...
Mallory Sonalert
1: $4.27
B82462A4472M
Fixed Inductors 4.7uH 1.65A 20% 6x6mm SMD
EPCOS
1: $1.20
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
B32922C3224M000
Film Capacitors 0.22uF 305V 20% 15mm L/S Class X2
EPCOS
1: $0.72
SM6T15CA
TVS Diodes - Transient Voltage Suppressors 600W 15 ...
STMicroelectronics
1: $0.40
ST7540
Telecom Line Management ICs FSK powerline transcei ...
STMicroelectronics
1: $9.38
08055C223JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
B82462A4224K
Fixed Inductors 220uH 240mA 10% 6.3x6.3mm SMD
EPCOS
1: $1.20
WP7113GD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright
1: $0.09
RC0805FR-071K1L
Thick Film Resistors - SMD 1.1K OHM 1%
Yageo
5000: $0.00
CR0805-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.05
LM2904PW
Operational Amplifiers - Op Amps Dual General-Purp ...
Texas Instruments
1: $0.49
CR0805-FX-4701GLF
Thick Film Resistors - SMD 4.7KOHM 1/8WATT 1%
Bourns
1: $0.05
CR0805-FX-1202ELF
Thick Film Resistors - SMD 12K 1%
Bourns
1: $0.05
CR0805-FX-1801GLF
Thick Film Resistors - SMD 1.8KOHM 1/8WATT 1%
Bourns
1: $0.05
CR0805-FX-5602GLF
Thick Film Resistors - SMD 56KOHM 1/8WATT 1%
Bourns
1: $0.05

176704236 141836934 121607645