Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82462G4683M
Manufacturer Part #:

B82462G4683M

Manufacturer:

Description: Fixed Inductors 68uH 0.65A 20% 6.3x6.3mm SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 68 uH
Tolerance: 20 %
Maximum DC Current: 0.65 A
Maximum DC Resistance: 0.41 Ohms
Operating Temperature Range: - 55 C to + 150 C
Dimensions: 6.3 mm W x 6.3 mm L x 3 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 3 mm
Case Length: 6.3 mm
Case Width: 6.3 mm
Core Material: Ferrite
Packaging: Reel
Product: SMD Power Inductor
Series: B82462G4
Factory Pack Quantity: 2500
Type: SMT Power Inductors
Part # Aliases: B82462G4683M000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,570 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.66
  10: $1.55
  25: $1.25
  100: $1.18
  250: $1.01
  500: $0.956
  1,000: $0.872
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.872
  5,000: $0.561
  10,000: $0.552
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
TPS3813K33DBVT
Supervisory Circuits w/Prog Watchdog Window
Texas Instruments
1: $2.06
MAX7221CWG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
FDC655BN
MOSFET SINGLE NCH LOG LVEL PWR TRENCH MOSFET
Fairchild Semiconductor
1: $0.60
SN74LVC2G14DCKR
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.30
LM2674M-3.3/NOPB
DC/DC Switching Converters PWR CONVERTER HI EFF 50 ...
Texas Instruments
1: $2.70
SN65LVDT2DBVT
LVDS Interface IC Dual LVDS
Texas Instruments
1: $1.44
08-52-0071
Headers & Wire Housings TERMINAL 18-24 REEL
Molex
7000: $0.02
ST485CDR
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
132102
RF Connectors SMA STRAIGHT PLUG .141 S/R GOLD
Amphenol Connex
1: $2.54
74320-1004
HDMI, Displayport & DVI Connectors DVI RECEPTACLE
Molex
1: $3.10
EEE-FK1H101P
Aluminum Electrolytic Capacitors - SMD 100uF 50V
Panasonic Electronic Components
1: $0.70
MCP1415T-E/OT
Power Driver ICs 1.5A SNGL MOSFET Drvr
Microchip Technology
1: $0.68
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
B5812-04
Antennas Flavus 868/915MHz 5 Band SnapIn 1.6mmPCB
Antenova
1: $6.00
ABM7-14.7456MHZ-D2Y-T
Crystals 14.7456MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
ABLS-14.7456MHZ-B2-T
Crystals +/-20ppm 14.7456MHZ FUNDAMENTAL
ABRACON
1: $0.45
AD7524UB-LF
Fans BLOWER 75X30 24V
ADDA
1: $21.76

197332956 176704236 141836934