|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B82462A4333K
Manufacturer Part #:

B82462A4333K

Manufacturer:

Description:
Fixed Inductors 33uH 630mA 10% 6x6mm SMD, AECQ200
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 33 uH
Tolerance: 10 %
Maximum DC Current: 630 mA
Maximum DC Resistance: 420 mOhms
Termination Style: SMD/SMT
Length: 6 mm
Width: 6 mm
Height: 3 mm
Series: B82462A4
Brand: EPCOS / TDK
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 2500
Test Frequency: 0.1 MHz
Part # Aliases: B82462A4333K000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FA-128 32.0000MF20X-K3 Crystals 29,384
GRM21BR71A106KE51K Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,373
43645-0300 Headers & Wire Housings 57,535
AUIRF7343QTR MOSFET 8,416
L4931ABD33-TR LDO Voltage Regulators 3,964
FXMA108BQX Translation - Voltage Levels 2,532
5749639-1 D-Sub High Density Connectors 417
SS14-E3/61T Schottky Diodes & Rectifiers 34,655
BLM18SG221TN1D EMI Filter Beads, Chips & Arrays 80,207
GRM1885C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,161
Real Time Availability
Stock:
2,397 Can Ship Immediately

On Order:
0

Factory Lead-Time:
29 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.22
10:
$1.15
100:
$0.874
500:
$0.705
$0.645
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.451
$0.436
$0.421
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197332956 176704236 141836934 157506949 114556674 129527177 118028331 131030103 161858062