Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82462A4152M000
Manufacturer Part #:

B82462A4152M000

Manufacturer:

Description: Fixed Inductors 1.5uH 4.6A 20% 6x6mm SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Inductance: 1.5 uH
Tolerance: 20 %
Maximum DC Current: 4.6 A
Maximum DC Resistance: 0.03 Ohms
Dimensions: 6 mm W x 6 mm L x 3 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 6 mm x 6 mm x 3 mm
Case Height: 3 mm
Case Length: 6 mm
Case Width: 6 mm
Packaging: Reel
Product: SMD Power Inductors
Series: B82462A4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
625 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.24
  10: $1.01
  25: $0.854
  100: $0.777
  500: $0.70
  1,000: $0.544
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.544
  5,000: $0.466
  10,000: $0.435
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141836934 129815719 176704236 197332956 195939345