|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B82442T1474K050
Manufacturer Part #:

B82442T1474K050

Manufacturer:

Description:
Fixed Inductors 470uH 350mA 10% 5.6x5mmSMDAECQ200
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 470 uH
Tolerance: 10 %
Maximum DC Current: 350 mA
Maximum DC Resistance: 4.73 Ohms
Self Resonant Frequency: 2.6 MHz
Q Minimum: 20
Termination Style: SMD/SMT
Package / Case: 2220 (5650 metric)
Length: 5.6 mm
Width: 5 mm
Height: 5 mm
Series: B82442T
Brand: EPCOS / TDK
Packaging: Reel
Product: Inductors
Factory Pack Quantity: 1500
Tradename: SIMID 2220-T
Part # Aliases: B82442T1474K50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,125
67503-1020 USB Connectors 7,119
04025U1R0BAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,667
B82442T1105K050 Fixed Inductors 2,725
B82442T1223K050 Fixed Inductors 1,270
TXS0102DCTT Translation - Voltage Levels 383
GRM1885C1H200JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,864
MC33269D-3.3G LDO Voltage Regulators 2,021
B82442T1104K050 Fixed Inductors 2,996
Real Time Availability
Stock:
3,308 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.62
10:
$1.53
100:
$1.16
500:
$0.936
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.822
$0.587
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112589976 195939345 170550486 141836934 176704236 129527177 114823542 157506949 161858062 114556674 118028331