Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82442A1103K
Manufacturer Part #:

B82442A1103K

Manufacturer:

Description: Fixed Inductors 10uH 690mA 10% 5x5.6mm SMD
Silverlight Page 1,226, Mouser Enhanced Catalog
PDF Page 1,226, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 10 uH
Tolerance: 10 %
Maximum DC Current: 690 mA
Maximum DC Resistance: 0.168 Ohms
Self Resonant Frequency: 19 MHz
Q Minimum: 10
Dimensions: 5 mm W x 5.6 mm L x 5 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 2220 (5750 metric)
Case Height: 5 mm
Case Length: 5.6 mm
Case Width: 5 mm
Core Material: Ferrite
Packaging: Reel
Series: SIMID 2220-A
Factory Pack Quantity: 1500
Test Frequency: 2.52 MHz
Part # Aliases: B82442A1103K000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,219 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.07
  50: $0.866
  100: $0.765
  500: $0.617
  1,000: $0.563
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.386
  3,000: $0.374
  4,500: $0.366
  6,000: $0.362
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HCPL-0211-500E
High Speed Optocouplers 5MBd 1Ch 1.6mA
Avago Technologies
1: $3.45
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
UCD1H221MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 220 ...
Nichicon
1: $0.46
LM4040AIM3-2.5+T
Voltage & Current References uPower Shunt V-Ref w/ ...
Maxim Integrated
1: $1.87
T491A106K006AT
Tantalum Capacitors - Solid SMD 6.3V 10uF 10% "A"
Kemet
1: $0.35
ATMEGA164PV-10AU
8-bit Microcontrollers - MCU 16kB Flash 0.512kB EE ...
Atmel
1: $5.49
TPS61097-33DBVT
DC/DC Switching Converters 100mA DC/DC Cnvrtr w/ L ...
Texas Instruments
1: $2.18
TNPW080510K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.47
502790-5091
FFC & FPC Connectors 0.5 FPC ZIF E/O BTMH Assy50Ck ...
Molex
1: $3.03
RFD14N05LSM
MOSFET TO-252AA N-Ch Power
Fairchild Semiconductor
1: $0.71
LQH32CN100K23L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.29
PMEG4005AEA,115
Schottky Diodes & Rectifiers DIODE SCHTTKY TAPE-7
NXP Semiconductors
1: $0.36
SS24
Schottky Diodes & Rectifiers 2a/40V Schottky
Fairchild Semiconductor
1: $0.26
LL4148
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.10
BZX84C4V7
Zener Diodes 4.7V 0.35W Zener
Fairchild Semiconductor
1: $0.17
LQH32CN4R7M23L
Fixed Inductors 4.7uH 20%
Murata Electronics
1: $0.29
S3M
Rectifiers 1000V 3a Glass Passive
Fairchild Semiconductor
1: $0.57
06035C102KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
AVX
1: $0.06
ABM8G-26.000MHZ-18-D2Y-T
Crystals 26.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
DS18B20Z+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53

138805580 176704236 141836934