Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82422A1104K100
Manufacturer Part #:

B82422A1104K100

Manufacturer:

Description: Fixed Inductors 100uH 65mA 10% 1210 SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 100 uH
Tolerance: 10 %
Maximum DC Current: 65 mA
Maximum DC Resistance: 11.5 Ohms
Self Resonant Frequency: 7 MHz
Q Minimum: 27
Termination Style: SMD/SMT
Package / Case: 1210
Packaging: Reel
Series: SIMID
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,755 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  50: $0.383
  100: $0.345
  500: $0.299
  1,000: $0.253
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.176
  4,000: $0.165
  8,000: $0.155
  12,000: $0.154
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R1C106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.47
DMS-20PC-1-LM-C
Digital Panel Meters 85-264Vrms 47-63Hz 3 Digit Re ...
Murata Power Solutions
1: $56.00
DLW31SN222SQ2L
Common Mode Filters / Chokes 1206 2200ohm 50volt D ...
Murata Electronics
1: $1.21
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.94
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
DCR010505U
DC/DC Converters Mini 1W Iso Regs DC/DC Converter
Texas Instruments
1: $11.76
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
6LR61XWA
Consumer Battery & Photo Battery 9V ALK SNAP FASTE ...
Panasonic Battery
1: $2.03
LM3102MH/NOPB
DC/DC Switching Regulators SYNC 1MHZ 2.5A STEP- DO ...
Texas Instruments
1: $4.83
SN65HVD232D
CAN Interface IC 3.3-V CAN TRANSCEIVER
Texas Instruments
1: $2.06
TPS73701DCQR
Low Dropout Regulators - LDO 1.0A LDO Regulator
Texas Instruments
1: $1.45
S25FL512SAGMFI011
Flash 512Mb 3V 133MHz Serial NOR Flash
Spansion
1: $6.88
ECMF02-2AMX6
EMI Filters ESD Mode Filter 6GHz USB 2.0 MIPI 8kV
STMicroelectronics
1: $0.91
MJD50T4G
Transistors Bipolar - BJT 1A 400V 15W NPN
ON Semiconductor
1: $0.56
STTH1R02
Rectifiers Recovery Diode Ultra Fast
STMicroelectronics
1: $0.22
1.5KE47A
TVS Diodes - Transient Voltage Suppressors 1500W 4 ...
STMicroelectronics
1: $0.60
DRA74-102-R
Fixed Inductors 1000uH 0.292A 4.19 ohms
Coiltronics / Cooper Bussmann
1: $1.18
BLM21BD272SN1L
EMI Filter Beads, Chokes & Arrays 0805 2.7K OHM
Murata Electronics
1: $0.42
EEH-ZA1H101P
Aluminum Electrolytic Capacitors - SMD 100uF 50vol ...
Panasonic Electronic Components
1: $2.55

176704236 121846140 141836934