|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B82144A2224J
Manufacturer Part #:

B82144A2224J

Manufacturer:

Description:
Fixed Inductors 220uH 0.4A 1.6ohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Inductance: 220 uH
Tolerance: 5 %
Maximum DC Current: 400 mA
Maximum DC Resistance: 1.6 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 2.4 MHz
Q Minimum: 50
Termination Style: Axial
Packaging: Reel
Product: RF Inductors
Factory Pack Quantity: 1500
Part # Aliases: B82144A2224J000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-6GEYJ472V Thick Film Resistors - SMD 206,464
LTL-4251N Standard LEDs - Through Hole 19,276
BC548BTA Bipolar Transistors - BJT 9,736
ERJ-6ENF1201V Thick Film Resistors - SMD 79,496
VJ0805A220GXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,990
VJ1210V106ZXJTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,583
RK73H2ATTD6201F Thick Film Resistors - SMD 12,207
ERJ-6ENF5231V Thick Film Resistors - SMD 26,242
AIML-0805-1R0K-T Fixed Inductors 4,323
Real Time Availability
Stock:
3,778 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.71
10:
$0.629
100:
$0.409
$0.346
Reel of 1500
To purchase full reel, order in multiples of 1500:
$0.346
$0.232
$0.225
$0.217
$0.21

To add to a project, please Log In.

161858062 109743553 114556674 157506949 129527177