Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B82134A5401M
Manufacturer Part #:

B82134A5401M

Manufacturer:

Description: Fixed Inductors 150uH 0.4A 3.5ohms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 150 uH
Tolerance: 20 %
Maximum DC Current: 0.4 A
Maximum DC Resistance: 3.5 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 18 MHz
Dimensions: 7.5 mm Dia. x 30 mm L
Termination Style: Axial
Case Diameter: 7.5 mm
Case Length: 30 mm
Core Material: Iron
Packaging: Bulk
Series: B82134
Factory Pack Quantity: 1000
Part # Aliases: B82134A5401M000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
712 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.83
  50: $1.58
  100: $1.30
  500: $1.05
  1,000: $0.965
  2,000: $0.641
  5,000: $0.62
  10,000: $0.611

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
83-1R (SO-239)
RF Connectors 4H PANEL JACK S/CUP SO-239
Amphenol RF
1: $3.28
GRM55DR73A104KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $1.42
0603YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
AVX
1: $0.22
GRM31C5C1H104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Murata Electronics
1: $0.67
903X
Pushbutton Switches RED RND BUTTON SWTCH
Switchcraft
1: $4.28
D3426
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.67
5-747912-2
D-Sub Standard Connectors 25P PLUG TIN
TE Connectivity / AMP
1: $5.03
450-2035-GRX
Knobs & Dials BLACK .77"D X .59"H
Eagle Plastic Devices
1: $1.06
12BH311A-GR
Battery Holders, Snaps & Contacts 1 AA CELLS
Eagle Plastic Devices
1: $0.63
103747-2
Headers & Wire Housings MOD II HEADER 2P
TE Connectivity / AMP
1: $0.20
VO2631-X007T
High Speed Optocouplers 10Mbd High-Speed Dual CTR> ...
Vishay Semiconductors
1: $2.40
DF13A-30DP-1.25V(55)
Headers & Wire Housings 1.25MM V PIN HEADER 30P SM ...
Hirose Connector
1: $1.84
VS-48CTQ060STRLPBF
Schottky Diodes & Rectifiers 40 Amp 60 Volt
Vishay Semiconductors
1: $1.78
15020-0435
FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 1 ...
Molex
1: $7.01
2N2222A
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.61
2N3819
Transistors RF JFET N-CH -25V 10mA BULK
Central Semiconductor
1: $0.84
103-4024-EV
Toggle Switches DPDT ON-ON
Mountain Switch
1: $2.90
1535B
Fixed Inductors 2.5MH 5% 9-PI
Hammond Manufacturing
1: $3.69
1533H
Fixed Inductors RF 1MH 160MA C50
Hammond Manufacturing
1: $2.86

000000001