|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Fixed Inductors VHF-CHOKE 70UH 0.3A
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 70 uH
Tolerance: 20 %
Maximum DC Current: 300 mA
Maximum DC Resistance: 5.7 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 29 MHz
Termination Style: Axial
Brand: EPCOS / TDK
Core Material: Iron
Diameter: 5.5 mm
Length: 20 mm
Packaging: Reel
Product: RF Inductors
Series: B82132
Factory Pack Quantity: 2000
VendorNumber: 5925
Part # Aliases: B82132A5301M000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:
3 Weeks

Enter Quantity:

Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000

To add to a project, please Log In.

161858062 114556674