|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B82111BC23
Manufacturer Part #:

B82111BC23

Manufacturer:

Description:
Fixed Inductors 15uH 4.0A 0.024ohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Inductance: 15 uH
Tolerance: 10 %
Maximum DC Current: 4 A
Maximum DC Resistance: 24 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 120 MHz
Termination Style: Axial
Length: 34 mm
Series: B82111B
Core Material: Ferrite
Diameter: 8.5 mm
Packaging: Reel
Product: RF Inductors
Factory Pack Quantity: 200
Part # Aliases: B82111B0000C023
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RTE24012 General Purpose Relays 3,141
MAX3370EXK+T Translation - Voltage Levels 4,413
STP16CP05MTR LED Display Drivers 615
FAN3111ESX Gate Drivers 2,656
LM555CN Timers & Support Products 10,259
V24ZA50P Varistors 8,534
S103M47Z5UN63J7R Ceramic Disc Capacitors 34,742
CD4011BE Logic Gates 12,151
B82111BC22 Fixed Inductors 490
Real Time Availability
Stock:
592 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.96
10:
$1.81
100:
$1.27
Reel of 200
To purchase full reel, order in multiples of 200:
200:
$1.27
400:
$1.03
$0.935
$0.905
$0.875
$0.844

To add to a project, please Log In.

133896072 129527177 109743553 114556674 157506949 161858062