|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B78476A7694A3
Manufacturer Part #:

B78476A7694A3

Manufacturer:

Description:
Transformers Audio & Signal 10/100 BASE-T 0C-70C 1-PORT
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 100 kHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Operating Temperature Range: 0 C to + 70 C
Number of Channels: Single
Product: LAN
Type: Module
Brand: EPCOS / TDK
Application: 10/100Base-T
Packaging: Reel
Length: 25.4 mm
Width: 13.1 mm
Height: 6.1 mm
Maximum DC Current: 8 mA
Factory Pack Quantity: 400
Part # Aliases: B78476A7694A003
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-1827253-6 Board to Board & Mezzanine Connectors 1,968
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,729
PTN78000WAH Non-Isolated DC/DC Converters 1,880
STPS340U Schottky Diodes & Rectifiers 14,402
TSH122ICT Video Amplifiers 4,568
BSS138 MOSFET 115,148
AD7656BSTZ-1 Analog to Digital Converters - ADC 458
SN65ALS176DR RS-422/RS-485 Interface IC 3,253
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 426,970
74LVC1GU04GW,125 Inverters 61,704
Real Time Availability
Stock:
82 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks

Quantities greater than 82 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.00
10:
$4.46
100:
$3.89
250:
$2.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$1.84
800:
$1.80
$1.73
$1.70
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

152376739 102901990 161858062 176090763 129527177 188492425 195837891 106889023