|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72762A8140S160
Manufacturer Part #:

B72762A8140S160

Manufacturer:

Description:
Varistors CA04P2S14THSG
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Termination Style: SMD/SMT
Package / Case: 0504 (1310 metric)
Voltage Rating AC: 14 VAC
Voltage Rating DC: 16 VDC
Clamping Voltage: 66 V
Surge Energy Rating: 0.03 J
Capacitance: 10 pF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Case Code - in: 0504
Case Code - mm: 1310
Length: 1.37 mm
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001