Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72735D0050H062
Manufacturer Part #:

B72735D0050H062

Manufacturer:

Description: ESD Suppressors 1012 Array 195V 7pF CDA6C05GTH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Channels: 4 Channel
Breakdown Voltage: 52 V
Capacitance: 7 pF
Termination Style: SMD/SMT
Package / Case: 1012 (2532 metric)
Operating Temperature Range: - 40 C to + 85 C
Brand: EPCOS
Clamping Voltage: 195 V
Operating Voltage: 5.6 V
Packaging: Reel
Series: CeraDiodes High-Speed
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,760 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  

Quantities greater than 1760 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.785
  100: $0.448
  1,000: $0.359
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.359
  4,000: $0.287
  24,000: $0.277
  48,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DLW21HN900SQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.53
MINISMDC050F-2
Resettable Fuses - PPTC .50A 24V 100A Imax
TE Connectivity / Raychem
1: $0.31
A6H-4102
DIP Switches / SIP Switches 1/2 Pitch 4 Position w ...
Omron Electronics
1: $2.41
ZEN132V130A24LS
TVS Diodes - Transient Voltage Suppressors 13.4V . ...
TE Connectivity / Raychem
1: $0.99
LMV932MA/NOPB
Operational Amplifiers - Op Amps Dual Op amp RRIO
Texas Instruments
1: $1.72
TVP7002PZP
Video A/D Converter ICs Tr 8/10B 165/110MSPS Video ...
Texas Instruments
1: $7.62
C2220C476M3R2CT500
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $4.48
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
Si5351A-B-GT
Clock Generators & Support Products 160MHz Clok I2 ...
Silicon Labs
1: $1.33
SR215E105MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.40
SST25VF040B-50-4C-S2AF
Flash 512K x 8 7 us
Microchip Technology
1: $0.98
NLV32T-101J-PF
Fixed Inductors 100uH 5%
TDK
1: $0.27
LP5951MF-2.5/NOPB
LDO Voltage Regulators MicroPwr 150mA LDO CMOS Vtg ...
Texas Instruments
1: $0.73
5788792-1
D-Sub Standard Connectors DSUB E09P RA318
TE Connectivity
1: $2.69
MLZ2012E100MT
Fixed Inductors 0805 10uH 60mA STD
TDK
1: $0.12
LB3218T4R7M
Fixed Inductors INDCTR STD WND 1207 4.7uH 20%
Taiyo Yuden
1: $0.13
ERJ-2RKF2201X
Thick Film Resistors - SMD 0402 2.2Kohms 1% Tol
Panasonic
1: $0.10
NSR1020MW2T3G
Schottky Diodes & Rectifiers SMALL SIG SCHOTTKY
ON Semiconductor
1: $0.45
MMBZ5234BLT1G
Zener Diodes 6.2V 225mW
ON Semiconductor
1: $0.15
MMBZ5227BLT1G
Zener Diodes 3.6V 225mW
ON Semiconductor
1: $0.15

131121624 192944134 106110656 156058099 182343464 159027753 154752857 118250022 169144145 119085210 172671416 141836934 173250774 176704236 153389782 118197562