|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72660M0950S172
Manufacturer Part #:

B72660M0950S172

Manufacturer:

Description:
Varistors 95V 45A 260pF Varistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Package / Case: 4032 (10280 metric)
Voltage Rating AC: 95 VAC
Voltage Rating DC: 125 VDC
Peak Surge Current: 1.2 kA
Surge Energy Rating: 7600 mJ
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Brand: EPCOS / TDK
Case Code - in: 4032
Case Code - mm: 10280
Height: 3.2 mm
Length: 10.2 mm
Mounting: SMD/SMT
Factory Pack Quantity: 1000
Width: 8 mm
Part # Aliases: B72660M950S172 CU4032S95AG2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
23K256-I/SN SRAM 14,685
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,683
WT12-A-AI4 Bluetooth / 802.15.1 Modules 867
HCPL-316J-000E Logic Output Optocouplers 1,189
FDMS86550 MOSFET 4,985
MJD44H11T4 Bipolar Transistors - BJT 9,768
FDB14N30TM MOSFET 1,117
AD629BRZ Differential Amplifiers 199
TLC2272ACDR Operational Amplifiers - Op Amps 6,245
SMCJ150CA TVS Diodes - Transient Voltage Suppressors 11,526
Real Time Availability
Stock:
578 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks

Quantities greater than 578 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.11
10:
$0.874
100:
$0.655
500:
$0.495
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.436
$0.378

To add to a project, please Log In.

146205939 115385379 124943417 169144145 119085210 136756879 156058099 161858062 129527177 195371018