|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72650M0500K072
Manufacturer Part #:

B72650M0500K072

Manufacturer:

Description:
Varistors 50V 400A 300pF Varistor CU3225K50G2
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Package / Case: 3225 (1210 metric)
Voltage Rating AC: 50 VAC
Voltage Rating DC: 65 VDC
Peak Surge Current: 400 A
Surge Energy Rating: 1800 mJ
Capacitance: 300 pF
Operating Temperature Range: - 40 C to + 85 C
Series: SMD Disk Varistor
Packaging: Reel
Brand: EPCOS / TDK
Case Code - in: 3225
Case Code - mm: 1210
Mounting: SMD/SMT
Factory Pack Quantity: 1000
Type: Ceramic Transient Voltage Suppressors
Part # Aliases: B72650M500K72 CU3225K50G2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757022 Pluggable Terminal Blocks 4,624
1792029 Pluggable Terminal Blocks 1,574
AT28C64B-15JU EEPROM 908
50212-8100 Headers & Wire Housings 13,703
PB-12N23P-03Q Audio Indicators & Alerts 4,906
HR30-7R-C(71) Circular Push Pull Connectors 596
R25-1000502 Standoffs & Spacers 4,519
87369-0400 Headers & Wire Housings 29,210
TLHE5800 Standard LEDs - Through Hole 3,485
Real Time Availability
Stock:
6,878 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.00
10:
$0.756
100:
$0.419
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.39
$0.361

To add to a project, please Log In.

152480190 169144145 119085210 168347132 187224351 128918692 136756879 129527177 156058099 195371018 161858062