|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72570D160H60
Manufacturer Part #:

B72570D160H60

Manufacturer:

Description:
Varistors 1003 16Vdc 3pF Ceradiode CDS4C16GTH
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Package / Case: 1003 (2508 metric)
Clamping Voltage: 146 V
Operating Temperature Range: - 40 C to + 85 C
Series: High Speed CeraDiodes
Packaging: Reel
Brand: EPCOS / TDK
Maximum Operating Temperature: + 85 C
Factory Pack Quantity: 4000
Part # Aliases: B72570D0160H060 CDS4C16GTH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
B72499C9999D99

Circuit Protection Kits

13

ImageMfr. Part #DescriptionStock 
RN171-I/RM WiFi / 802.11 Modules 3,918
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,410
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,528
TPS70933DBVR LDO Voltage Regulators 14,784
NANOSMDC020F-2 Resettable Fuses - PPTC 20,806
FH12-5S-1SH(55) FFC & FPC Connectors 1,448
PDS540-13 Schottky Diodes & Rectifiers 4,344
1551MFLBK Enclosures, Boxes, & Cases 615
1551RFLGY Enclosures, Boxes, & Cases 20
Real Time Availability
Stock:
19,776 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.36
10:
$0.253
100:
$0.114
$0.096
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.081
$0.079
$0.076
$0.066
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172671416 141836934 176704236 169144145 119085210 118197562 133110621 129527177 156058099 161858062 195371018