|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72547E3200K000
Manufacturer Part #:

B72547E3200K000

Manufacturer:

Description:
Varistors 20V 1200A 470000pF SR2K20M474X
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: Through Hole
Voltage Rating AC: 20 VAC
Voltage Rating DC: 26 VDC
Clamping Voltage: 58 V
Peak Surge Current: 1.2 kA
Surge Energy Rating: 12 J
Capacitance: 470 nF
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Brand: EPCOS / TDK
Height: 3.6 mm
Length: 7.8 mm
Mounting: Radial
Factory Pack Quantity: 1000
Width: 9 mm
Part # Aliases: B72547E3200K SR2K20M474X
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V36ZA80P Varistors 5,081
RDER71H104K0K1C03B Multilayer Ceramic Capacitors MLCC - Leaded 7,611
101X41W224MV4E Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,935
ERZ-V14D330 Varistors 2,306
RDER71H474K1M1H03A Multilayer Ceramic Capacitors MLCC - Leaded 4,061
B72527G3200K000 Varistors 3,925
B72587H3200K000 Varistors 1,979
B72527E3350K000 Varistors 18
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
$0.962
$0.893
$0.876

To add to a project, please Log In.

146205939 109989144 124943417 169144145 119085210 172037774 141836934 176704236 136756879 161858062 156058099