|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72520T500K62
Manufacturer Part #:

B72520T500K62

Manufacturer:

Description:
Varistors 1206 50V 100A 120pF CT1206K50G
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Product: MLV
Voltage Rating AC: 50 VAC
Voltage Rating DC: 65 VDC
Peak Surge Current: 100 A
Surge Energy Rating: 600 mJ
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Length: 3.2 mm
Mounting: SMD/SMT
Factory Pack Quantity: 2000
Part # Aliases: B72520T0500K062 CT1206K50G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,776
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,340
LG R971-KN-1 Standard LEDs - SMD 175,006
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,792
L5972D013TR Voltage Regulators - Switching Regulators 2,148
L6205PD Motor / Motion / Ignition Controllers & Drivers 265
AD628ARZ Differential Amplifiers 807
ADA4932-1YCPZ-R7 Differential Amplifiers 2,274
TPS77033DBVR LDO Voltage Regulators 4,433
EEE-1CA221XP Aluminum Electrolytic Capacitors - SMD 20,918
Real Time Availability
Stock:
2,391 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.61
10:
$0.406
100:
$0.304
$0.253
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.253
$0.202
$0.173
$0.17
$0.166

To add to a project, please Log In.

119085210 169144145 136756879 129527177 195371018 161858062 156058099