|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72510T300K62
Manufacturer Part #:

B72510T300K62

Manufacturer:

Description:
Varistors 0805 30V 80A 200pF CT0805K30G
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: EPCOS / TDK
Product: MLV
Voltage Rating AC: 30 VAC
Voltage Rating DC: 38 VDC
Peak Surge Current: 80 A
Surge Energy Rating: 300 mJ
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Length: 2 mm
Mounting: SMD/SMT
Factory Pack Quantity: 3000
Part # Aliases: B72510T0300K062 CT0805K30G
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B82789S0223N002 Common Mode Filters / Chokes 3,845
AMIS42665TJAA1RG CAN Interface IC 3,000
SPC5517EBMLQ66 32-bit Microcontrollers - MCU 272
TJA1021T/10/C,118 LIN Transceivers 7,687
MSS7341T-104MLB Fixed Inductors 759
NC4MD-LX-BAG XLR Connectors 289
AP1506-33K5G-13 Voltage Regulators - Switching Regulators 486
MSD1278T-103MLB Coupled Inductors 1
Real Time Availability
Stock:
6,378 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.57
10:
$0.41
100:
$0.20
$0.17
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.14
$0.138
$0.135

To add to a project, please Log In.

126360716 169144145 119085210 136756879 195371018 161858062 129527177 156058099