Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72510E9200S172
Manufacturer Part #:

B72510E9200S172

Manufacturer:

Description: Varistors 20Vrms 80A CT0805S20ACC2G2
Mouser Online Catalog Page 819, Mouser Online Catalog
PDF Page 819, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 26 V
Voltage Rating AC: 20 V
Clamping Voltage: 64 V
Peak Surge Current: 80 A
Surge Energy Rating: 400 mJ
Capacitance: 270 pF
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0805 (2012 metric)
Brand: EPCOS
Case Code - in: 0805
Case Code - mm: 2012
Mounting: SMD/SMT
Series: E
Factory Pack Quantity: 3000
Tolerance: 34 %
Varistor Voltage: 29.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,685 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.93
  10: $0.77
  100: $0.281
  1,000: $0.258
  2,500: $0.184
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 12000
To purchase full reel, order in multiples of 12000:
  12,000: $0.158
  24,000: $0.155
  48,000: $0.149
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA1652AID
Audio Amplifiers Low Noise & Distort FET Inp Audio ...
Texas Instruments
1: $2.30
OPA1654AID
Audio Amplifiers Low Noise & Dist FET Inp Aud Op A ...
Texas Instruments
1: $2.89
BAS70-04-E3-08
Schottky Diodes & Rectifiers 70 Volt 200mA Series
Vishay Semiconductors
1: $0.16
NVF3055L108T1G
MOSFET NFET 60V 3A 0.120R
ON Semiconductor
1: $0.76
B82422A1333K100
Fixed Inductors 33uH 206mA 10% 1210 SMD
EPCOS
1: $0.47
LL4148
Diodes - General Purpose, Power, Switching Small S ...
Fairchild Semiconductor
1: $0.10
TAJR104K035RNJ
Tantalum Capacitors - Solid SMD 35V 0.1uF 10%
AVX
1: $0.10
TZM5234B-GS08
Zener Diodes 6.2 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
BC848B,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
BAS40-04-E3-18
Schottky Diodes & Rectifiers 40 Volt 200mA Common ...
Vishay Semiconductors
1: $0.42
TS53YJ102MR10
Trimmer Resistors - SMD 5MM SQ SMD 102
Vishay / Sfernice
1: $1.35
NFE61PT102E1H9L
Feed Through Capacitors 1000PF 50V 2.0A EMI
Murata Electronics
1: $0.73
TL054ACD
Operational Amplifiers - Op Amps Enhanced Prec D
Texas Instruments
1: $7.37
LM324ADR
Operational Amplifiers - Op Amps Quad GP Op Amp
Texas Instruments
1: $0.40


This product is also available in:
161858062 195371018 156058099 131395875 129527177 160769056