Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72510E2170K062
Manufacturer Part #:

B72510E2170K062

Manufacturer:

Description: Varistors 17Vrms 30A CT0805K17AUTOLCG
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,422, Mouser Enhanced Catalog
PDF Page 2,422, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 22 V
Voltage Rating AC: 17 V
Clamping Voltage: 50 V
Peak Surge Current: 30 A
Surge Energy Rating: 100 mJ
Capacitance: 100 pF
Operating Temperature Range: - 55 C to + 125 C
Mounting: SMD/SMT
Packaging: Reel
Package / Case: 0805 (2012 metric)
Series: CT
Tolerance: 10 %
Varistor Voltage: 25 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,970 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  50: $0.482
  100: $0.33
  500: $0.261
  1,000: $0.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.192
  9,000: $0.186
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
131395875 160769056