Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72510E1250K62
Manufacturer Part #:

B72510E1250K62

Manufacturer:

Description: Varistors 25Vrms 80A CT0805K25AUTOG
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,422, Mouser Enhanced Catalog
PDF Page 2,422, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 31 V
Voltage Rating AC: 25 V
Clamping Voltage: 67 V
Peak Surge Current: 80 A
Surge Energy Rating: 300 mJ
Capacitance: 250 pF
Operating Temperature Range: - 55 C to + 125 C
Mounting: SMD/SMT
Packaging: Reel
Package / Case: 0805 (2012 metric)
Series: CT
Tolerance: 10 %
Varistor Voltage: 39 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  50: $0.482
  100: $0.33
  500: $0.261
  1,000: $0.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.192
  9,000: $0.186
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ACT45B-101-2P-TL003
EMI Filters 5000ohms 100uH 150mA
TDK
1: $2.25
IPG20N06S4L-26
MOSFET N-Channel 60V MOSFET
Infineon Technologies
1: $1.10
XF2J-2224-11A
FFC & FPC Connectors .5mm SlideLock 22Pin ZIF Sing ...
Omron Electronics
1: $2.38
C1210X475K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.54
PBSS4140DPN,115
Transistors Bipolar - BJT NPN/PNP 40V 1A
NXP Semiconductors
1: $0.34
SZMM3Z15VT1G
Zener Diodes ZEN REG 0.2W 15V
ON Semiconductor
1: $0.31
MCP6002T-E/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.40
CD74HC4051QPWRQ1
Multiplexer Switch ICs Hi Speed CMOS Analog Mltplx ...
Texas Instruments
1: $0.66
ESH2PDHM3/84A
Rectifiers 200volts 1.0amp
Vishay
1: $0.33
IPG20N06S2L-50
MOSFET Dual N-Ch 55V MOSFET
Infineon Technologies
1: $1.09
RK73B1ETTP103J
Thick Film Resistors - SMD 1/16watts 10Kohms 5%
KOA Speer
1: $0.06
BLM18AG102SH1D
EMI Filter Beads, Chokes & Arrays 0603 1Kohms Gen ...
Murata Electronics
1: $0.24
BAV70W,115
Diodes - General Purpose, Power, Switching 85V 175 ...
NXP Semiconductors
1: $0.18
MMZ1608R601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.12
ES1PDHM3/84A
Rectifiers 200volt 1.0amp
Vishay
1: $0.33
BAW56W,115
Diodes - General Purpose, Power, Switching 75V 150 ...
NXP Semiconductors
1: $0.15
ERJ-P06J6R8V
Thick Film Resistors - SMD 0805 6.8ohms 0.25W 5% T ...
Panasonic Electronic Components
1: $0.24
RK73H1ETTP3302F
Thick Film Resistors - SMD 1/16W 33K OHM 1%
KOA Speer
1: $0.10
VCAS06LC18X500DP
Varistors 0603 .05J 50v
AVX
1: $0.52
IPD90N03S4L-03
MOSFET OPTIMOS-T2 PWR-TRANS 30V 90A 3mOhms
Infineon Technologies
1: $1.03


This product is also available in:
131395875 160769056