Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72510E0300K62
Manufacturer Part #:

B72510E0300K62

Manufacturer:

Description: Varistors 30Vrms 80A CT0805K30G2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 38 V
Voltage Rating AC: 30 V
Clamping Voltage: 77 V
Peak Surge Current: 80 A
Surge Energy Rating: 300 mJ
Capacitance: 200 pF
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0805 (2012 metric)
Brand: EPCOS
Case Code - in: 0805
Case Code - mm: 2012
Mounting: SMD/SMT
Series: E
Factory Pack Quantity: 3000
Tolerance: 10 %
Varistor Voltage: 47 V
Part # Aliases: B72510E0300K062
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 7250
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.246
Cut Tape
  7,250: $0.246
  24,000: $0.204
  45,000: $0.20
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
131395875 156058099 160769056 161858062