Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72510E0300K062
Manufacturer Part #:

B72510E0300K062

Manufacturer:

Description: Varistors 30Vrms 80A CT0805K30G
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,422, Mouser Enhanced Catalog
PDF Page 2,422, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 38 V
Voltage Rating AC: 30 V
Clamping Voltage: 77 V
Peak Surge Current: 80 A
Surge Energy Rating: 300 mJ
Capacitance: 200 pF
Operating Temperature Range: - 55 C to + 125 C
Mounting: SMD/SMT
Packaging: Reel
Package / Case: 0805 (2012 metric)
Series: CT
Tolerance: 10 %
Varistor Voltage: 47 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,834 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  50: $0.482
  100: $0.33
  500: $0.261
  1,000: $0.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.192
  9,000: $0.186
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2596S-5.0/NOPB
DC/DC Switching Converters 150 KHZ 3A STEP-DOWN VL ...
Texas Instruments
1: $4.05
CS5490-ISZ
Telecom Line Management ICs 2Ch Energy Mgt AFE
Cirrus Logic
1: $3.72
V5.5MLA0805H
Varistors 5.5V 120A 1840pF
Littelfuse
1: $0.36
TNY278PN
AC/DC Switching Converters 21.5W 85-265 VAC 28W/23 ...
Power Integrations
1: $1.76
1SMA5919BT3G
Zener Diodes 5.6V 1.5W
ON Semiconductor
1: $0.37
MINISMDC110F/24-2
Resettable Fuses -
TE Connectivity / Raychem
1: $0.46
MOV-20D511K
Varistors 510volts 20mm
Bourns
1: $0.70
ECS-2033-036-BN-TR
Standard Clock Oscillators 3.6864MHz 3.3V 2.0 X 2. ...
ECS
1: $5.94
BCP55-10,115
Transistors Bipolar - BJT TRANS MED PWR TAPE-7
NXP Semiconductors
1: $0.38
VIPER27LD
Current Mode PWM Controllers HI VOLT CONVERTER 800 ...
STMicroelectronics
1: $1.59
38216300000
Fuses 250V IEC TL LL 6.3A TR5
Littelfuse
1: $0.76
SN74HC563N
Latches Octal Transparent DTYPE Latches
Texas Instruments
1: $1.38
TLMY1100-GS08
Standard LEDs - SMD Yellow Non-Diffused 63mcd(typ) ...
Vishay Semiconductors
1: $0.36
ERA-6AEB202V
Thin Film Resistors - SMD 0805 1/8W 2Kohms
Panasonic Electronic Components
1: $0.51
EKMG250ELL471MJC5S
Aluminum Electrolytic Capacitors - Leaded 25volts ...
United Chemi-Con
1: $0.39
RK73H2ATTD2612F
Thick Film Resistors - SMD 1/8watt 26.1Kohms 1%
KOA Speer
1: $0.10
LM348D
Operational Amplifiers - Op Amps Quad General Purp ...
Texas Instruments
1: $0.57
RK73H1JTTD3901F
Thick Film Resistors - SMD 1/10watt 3.9Kohms 1%
KOA Speer
1: $0.10
RK73H2BTTD4702F
Thick Film Resistors - SMD 1/4watts 47Kohms 1%
KOA Speer
1: $0.10
93LC56B-I/SN
EEPROM 128x16
Microchip Technology
1: $0.30


This product is also available in:
160769056 131395875