Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
871-B72510E0250K062
Manufacturer Part #:

B72510E0250K062

Manufacturer:

Description: Varistors 25Vrms 80A CT0805K25G
Mouser Online Catalog Page 819, Mouser Online Catalog
PDF Page 819, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 31 V
Voltage Rating AC: 25 V
Clamping Voltage: 67 V
Peak Surge Current: 80 A
Surge Energy Rating: 300 mJ
Capacitance: 250 pF
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0805 (2012 metric)
Brand: EPCOS
Case Code - in: 0805
Case Code - mm: 2012
Mounting: SMD/SMT
Series: E
Factory Pack Quantity: 3000
Tolerance: 10 %
Varistor Voltage: 39 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,345 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.00
  10: $0.825
  100: $0.301
  1,000: $0.277
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.197
  9,000: $0.169
  24,000: $0.166
  45,000: $0.16
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLV3202AIDR
Analog Comparators Dual,40ns,Micro Pwr RRI Compara ...
Texas Instruments
1: $1.62
C3225X7S1H106K250AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $1.24
BSP75N
Power Switch ICs - Power Distribution Smart Low Si ...
Infineon Technologies
1: $1.07
TLE6250G V33
Network Controller & Processor ICs 12 -24 V 70 mA ...
Infineon Technologies
1: $1.85
GCM32ER71H475KA55L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.60
GCM31CR71C106KA64L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.08
GCM188R71H104KA57D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.13
C3225X7R1C226M250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF ...
TDK
1: $0.84
TPS60400QDBVRQ1
Voltage Regulators - Switching Regulators Auto Cat ...
Texas Instruments
1: $1.14
LP2985AIM5-3.3/NOPB
LDO Voltage Regulators 150Ma Low Noise LDO
Texas Instruments
1: $0.88
STPS15L60CB
Schottky Diodes & Rectifiers 2X7.5 Amp 60 Volt
STMicroelectronics
1: $1.20
MIC5205-5.0YM5 TR
LDO Voltage Regulators 150mA 1% Low Noise LDO (Lea ...
Micrel
1: $0.66
RK73Z2BTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
B57301V2472J60
Thermistors - NTC NTC Thermistor 0603 4K7 J60 B-36 ...
EPCOS
1: $0.70
A6A-16R
DIP Switches / SIP Switches HEX STD. ROTARY
Omron Electronics
1: $6.40
ATXMEGA8E5-AU
8-bit Microcontrollers - MCU 32TQFP, IND TEMP GREE ...
Atmel
1: $2.05
SMAZ7V5-13-F
Zener Diodes 7.5V 1W
Diodes Incorporated
1: $0.42
CGRM4007-G
Rectifiers RECTIFIER DIODE 1A 1000V
Comchip Technology
1: $0.42
L722AS
DC Power Connectors Pwr Jack Sealed IP68 2mm lckg ...
Switchcraft
1: $6.17
STTH4R02S
Rectifiers ULTRAFAST DIODE
STMicroelectronics
1: $0.87


This product is also available in:
129527177 195371018 161858062 156058099 131395875 160769056 189443281