|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72510E0200K062
Manufacturer Part #:

B72510E0200K062

Manufacturer:

Description:
Varistors 20Vrms 80A CT0805K20G
Mouser Online Catalog Page 803, Mouser Online Catalog
PDF Page 803, PDF Catalog Page
B72510E0200K062 Datasheet B72510E0200K062 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Voltage Rating AC: 20 VAC
Voltage Rating DC: 26 VDC
Varistor Voltage: 33 VDC
Clamping Voltage: 56 V
Peak Surge Current: 80 A
Surge Energy Rating: 300 mJ
Capacitance: 300 pF
Operating Temperature Range: - 55 C to + 125 C
Series: CT
Packaging: Reel
Brand: EPCOS / TDK
Case Code - in: 0805
Case Code - mm: 2012
Mounting: SMD/SMT
Factory Pack Quantity: 3000
Tolerance: 10 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BL600-SA Bluetooth / 802.15.1 Modules 326
NDT2955 MOSFET 51,688
1N5819HW-7-F Schottky Diodes & Rectifiers 129,541
L5973D Voltage Regulators - Switching Regulators 927
LD1085D2T-R LDO Voltage Regulators 3,214
MC34063ADR Voltage Regulators - Switching Regulators 15,167
SMD100F-2 Resettable Fuses - PPTC 13,835
B3S-1000 Tactile Switches 8,384
FM24CL04B-G F-RAM 4,943
ST1W008S4ER1500 Memory Card Connectors 8,551
Real Time Availability
Stock:
8,787 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.482
100:
$0.265
$0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.169
$0.158
$0.149
$0.146
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131395875 136756879 156058099 161858062 129527177 195371018