|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72510E0170K062
Manufacturer Part #:

B72510E0170K062

Manufacturer:

Description:
Varistors 17Vrms 120A CT0805K17G
Mouser Online Catalog Page 803, Mouser Online Catalog
PDF Page 803, PDF Catalog Page
B72510E0170K062 Datasheet B72510E0170K062 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Voltage Rating AC: 17 VAC
Voltage Rating DC: 22 VDC
Varistor Voltage: 27 VDC
Clamping Voltage: 46 V
Peak Surge Current: 120 A
Surge Energy Rating: 300 mJ
Capacitance: 400 pF
Operating Temperature Range: - 55 C to + 125 C
Series: CT
Packaging: Reel
Brand: EPCOS / TDK
Case Code - in: 0805
Case Code - mm: 2012
Mounting: SMD/SMT
Factory Pack Quantity: 3000
Tolerance: 10 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21701SILT Power Management Modules 3,918
TLV1701AIDBVT Analog Comparators 3,299
PIC16F877A-I/PT 8-bit Microcontrollers - MCU 2,106
FT231XS-R USB Interface IC 37,424
SMAJ12CA TVS Diodes - Transient Voltage Suppressors 15,568
PMEG2010EH,115 Schottky Diodes & Rectifiers 8,762
MBRS320T3G Schottky Diodes & Rectifiers 6,972
RC0603FR-071M5L Thick Film Resistors - SMD 2,867
RC0603FR-073KL Thick Film Resistors - SMD 67,603
Real Time Availability
Stock:
8,365 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.67
10:
$0.479
100:
$0.234
$0.199
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.164
$0.161
$0.158
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131395875 136756879 161858062 195371018 129527177 156058099