|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72510E0140K062
Manufacturer Part #:

B72510E0140K062

Manufacturer:

Description:
Varistors 14Vrms 120A CT0805K14G
Mouser Online Catalog Page 803, Mouser Online Catalog
PDF Page 803, PDF Catalog Page
B72510E0140K062 Datasheet B72510E0140K062 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Voltage Rating AC: 14 VAC
Voltage Rating DC: 18 VDC
Varistor Voltage: 22 VDC
Clamping Voltage: 40 V
Peak Surge Current: 120 A
Surge Energy Rating: 300 mJ
Capacitance: 350 pF
Operating Temperature Range: - 55 C to + 125 C
Series: E
Packaging: Reel
Brand: EPCOS / TDK
Case Code - in: 0805
Case Code - mm: 2012
Mounting: SMD/SMT
Factory Pack Quantity: 3000
Tolerance: 10 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 179,923
TAJB106K016RNJ Tantalum Capacitors - Solid SMD 109,613
AD7606BSTZ-4 Analog to Digital Converters - ADC 83
BSP452 Power Switch ICs - Power Distribution 13,915
BSP75N Power Switch ICs - Power Distribution 18,890
NFE61PT472C1H9L Feed Through Capacitors 8,258
LM5576MH/NOPB Voltage Regulators - Switching Regulators 1,378
06031C222KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,356
RUEF900-2 Resettable Fuses - PPTC 1,236
STTH1002CG-TR Rectifiers 1,455
Real Time Availability
Stock:
3,121 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.93
10:
$0.787
100:
$0.46
$0.319
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.223
$0.20
$0.194
$0.19
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131395875 136756879 129527177 156058099 161858062 195371018 160769056