|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72500E8250L060
Manufacturer Part #:

B72500E8250L060

Manufacturer:

Description:
Varistors 25Vrms 5A CT0603L25HSG
Mouser Online Catalog Page 803, Mouser Online Catalog
PDF Page 803, PDF Catalog Page
B72500E8250L060 Datasheet B72500E8250L060 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Voltage Rating AC: 25 VAC
Voltage Rating DC: 32 VDC
Varistor Voltage: 51.9 VDC
Clamping Voltage: 120 V
Peak Surge Current: 5 A
Surge Energy Rating: 50 mJ
Capacitance: 10 pF
Operating Temperature Range: - 55 C to + 125 C
Series: E
Packaging: Reel
Brand: EPCOS / TDK
Case Code - in: 0603
Case Code - mm: 1608
Length: 1.6 mm
Mounting: SMD/SMT
Factory Pack Quantity: 12000
Tolerance: 35 %
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
B72499A9999K99

Circuit Protection Kits

3

ImageMfr. Part #DescriptionStock 
LG L29K-F2J1-24-Z Standard LEDs - SMD 27,564
TLE4250-2G LDO Voltage Regulators 3,777
C1608X7R1C105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,382
TJA1021T/20/C,112 LIN Transceivers 2,521
RK73B1JTTD472J Thick Film Resistors - SMD 116,890
GCM188R71C334KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,212
SLF12565T-680M2R0-PF Fixed Inductors 1,160
BLM41PG102SH1L EMI Filter Beads, Chips & Arrays 3,871
C0805C471J2GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,018
Real Time Availability
Stock:
26,486 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.49
10:
$0.341
100:
$0.153
$0.13
$0.109
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 12000
To purchase full reel, order in multiples of 12000:
$0.109
$0.106
$0.102
$0.095
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131395875 129527177 189443281 136756879 160769056 195371018 156058099 161858062