|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
871-B72500E5200S160
Manufacturer Part #:

B72500E5200S160

Manufacturer:

Description:
Varistors 20Vrms 30A CT0603S20ACCG
Mouser Online Catalog Page 803, Mouser Online Catalog
PDF Page 803, PDF Catalog Page
B72500E5200S160 Datasheet B72500E5200S160 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: EPCOS / TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Voltage Rating AC: 20 VAC
Voltage Rating DC: 26 VDC
Varistor Voltage: 30 VDC
Clamping Voltage: 67 V
Peak Surge Current: 30 A
Surge Energy Rating: 300 mJ
Capacitance: 96 pF
Operating Temperature Range: - 55 C to + 125 C
Series: E
Packaging: Reel
Brand: EPCOS / TDK
Case Code - in: 0603
Case Code - mm: 1608
Length: 1.6 mm
Mounting: SMD/SMT
Factory Pack Quantity: 4000
Tolerance: 40 %
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNX024H01L EMI Network Filter 3,761
CD4011BE Logic Gates 12,764
BC847B,215 Bipolar Transistors - BJT 96,662
BC857BW,115 Bipolar Transistors - BJT 201,765
VLMS1300-GS08 Standard LEDs - SMD 10,979
VLMTG1300-GS08 Standard LEDs - SMD 21,937
CER ENG KIT 29 Capacitor Kits 47
LCT964MCT0603MDB00 Resistor Kits 24
13R224C Fixed Inductors 2,429
Real Time Availability
Stock:
9,190 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.305
100:
$0.137
$0.116
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.098
$0.095
$0.091
$0.079
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131395875 136756879 129527177 195371018 156058099 161858062 160769056